Eaton BK/70N-10A

Fuse Alarm Indicating 10A 125V Holder Pin Melf 42.67 X 7.11mm Fiber
$ 53.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/70N-10A.

Newark

Datasheet2 pages27 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseL15S012.T
Electric Fuse, Very Fast Blow, 12A, 150VAC, 150VDC, 100000A (IR), Inline/holder
Bel Fuse3AG 12-R
Fuse Cartridge Fast Acting 12A 125V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
LittelfuseLA15QS122
Semi Conductor Fuse 150Vac 12A/Box |Littelfuse LA15QS122
EatonFNA-1/2
Fuse Pin Indicating Slow Blow Acting 12A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
Electric Fuse, Fast Blow, 12A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus

Descriptions

Descriptions of Eaton BK/70N-10A provided by its distributors.

Fuse Alarm Indicating 10A 125V Holder Pin Melf 42.67 X 7.11mm Fiber
Electric Fuse, 10A, 125VAC, 300VDC, 1000A (IR), Inline/holder
SERIES 70 FUSE ASSEMBLY, 10A | Bussmann by Eaton BK/70N-10A
Eaton Corporation Ctn Of 100 - Series 70 Fuse Assembly
BULK PKG 70 SERIES TELPWR INDICATING FUSE
FUSE, ALARM INDICATING, 10A; Voltage Rating VDC:300V; Voltage Rating VAC:125V; Fuse Current:10A; Alarm Indicating Fuse Type:Pin; Series:70; Color:Violet/Yellow; Current Rating:10A; Fuse Terminals:Ferrule; Leaded Process Compatible:No;RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-70N-10A
  • BK/70N10A