Eaton BAO63M100

Fuse, Hrc, Bolted Tag, 63A, 500Vac Rohs Compliant: No |Eaton Bussmann BAO63M100
$ 74.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BAO63M100.

IHS

Datasheet1 page27 years ago

Inventory History

3 month trend:
-53.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

EatonCEO80
Ceramic Fuse, CEO Series, Fast-Acting, 80A, 550V AC, 80kA at 550V AC
EatonC22G80
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 80A GG 500 - C22G80
Eaton Bussmann Low Voltage NH NH FUSE 80A 400V GG/GL SIZE 000 - 80NHG000BI-400
MersenC215650
Industrial/Power Fuse, 660 V, 63 A, 22Mm X 58Mm, 0.87" X 2.28" |Mersen/ferraz Shawmut C215650
Littelfuse0SLC050.T
Fuse Class RK1 Slow Blow Acting 50A 480V Holder Cartridge 10.3 X 57.2mm CSA/QPL/UL
MersenE211558
Industrial / Power Fuse, 500 V, 50 A, 14mm x 51mm, 0.55" x 2"

Descriptions

Descriptions of Eaton BAO63M100 provided by its distributors.

Fuse, Hrc, Bolted Tag, 63A, 500Vac Rohs Compliant: No |Eaton Bussmann BAO63M100
Eaton Bussmann Low Voltage BS 63M100 500V a.c. BS88 REF A3 gM FUS - BAO63M100
Electric Fuse, 100A, 550VAC, 80000A (IR), Inline/holder
Industrial Low Voltage BS88 fuse: 63M100A - 500V
100A Time Delay Low Voltage Fuse 550VAC
63A, A3, BRITISH STANDARD FUSE, GG - GM, 550 V AC
Eaton Corporation Ctn Of 20 - 63M100 500V Ac Industrial
BUSSMANN FUSE BS88 63M100A 500VAC
FUSE 63M100 500V AC INDUSTRIAL
Eaton , Eaton Bussman, 63A, 550V , 87mm
BAO63M100, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN