Eaton BAO40

Eaton Bussmann Low Voltage BS 40AMP 500V AC BS88 gG FUSE - BAO40
$ 51.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BAO40.

IHS

Datasheet1 page27 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonLKS-45
Fuse Class H Super Time Lag Acting 45A 600V Stud Mount Lug Carton
EatonLKS-50
Fuse Class H 50A 600V Super Time Lag 2-Pin Lug Stud Mount Carton
MersenCMS141
Fuse Holder, 690 V, 690 V, 50 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Yes
FUSE, GR, 50A
FUSE, ULTRA RAPID, 50A RoHS Compliant: Yes
EatonBAO50
Eaton Bussmann Low Voltage BS 50AMP 500V a.c. BS88 REF A3 gG FUSE - BAO50

Descriptions

Descriptions of Eaton BAO40 provided by its distributors.

Eaton Bussmann Low Voltage BS 40AMP 500V AC BS88 gG FUSE - BAO40
Electric Fuse, 40A, 550VAC, 80000A (IR), Inline/holder
BUSSMANN BS88 OFFSET BOLTED TAGS FUSE LINK, 40A, 500VAC, GG
FUSE, HRC, BOLTED TAG, 40A, 500VAC ROHS COMPLIANT: YES
Fuse HRC 40A 500V Bolt 87 X 21 X 22mm
Industrial Low Voltage BS88 fuse: 40A - 500V
Ceramic Fuse, 40A, 500V AC, 80kA at 550V AC
Eaton , Bussmann, 40A, 550V , 87mm
BAO40, EATON BUSSMAN ELECTRICAL
40A 500V A.C. BS88 REF A3 GG F

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN