Eaton B0820-2R5225-R

Cap Supercap 2.2F 2.5V -20% to 80% (8.5 X 21mm) Radial 3.5mm 0.2 Ohm 1000h 70C Bulk
$ 5.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton B0820-2R5225-R.

IHS

Datasheet3 pages9 years ago
Datasheet2 pages20 years ago

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
+49.58%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NichiconJUMT1225MPD
Cap Supercap 2.2F 2.7V 20% (8 X 20mm) Radial 3.5mm 2 Ohm 1000h 70C Bulk Automotive
Cornell DubilierTDC225K035NSE-F
Cap Tant Solid 2.2uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk

Descriptions

Descriptions of Eaton B0820-2R5225-R provided by its distributors.

Cap Supercap 2.2F 2.5V -20% to 80% (8.5 X 21mm) Radial 3.5mm 0.2 Ohm 1000h 70C Bulk
B Series 2.5 V 2.2 F Ø 8 x 20 mm Radial Through Hole Super Capacitor
2.2F 2.5V -20%~80% 1000h@ 70¡ãC 2.5V 200m¦¸@ 1kHz 8.5mm*21mm*21mm
Radial Can PowerStor B 2.5V 2.2F -20% +80% 0.335Dia 8.50mm
CAP B 2.5V 2.2F 0.2OHM | Eaton Electronics B0820-2R5225-R
Supercapacitors/Ultracapacitors 2.2F 2.5V EDLC B
Electric Double Layer Capacitor, Electric Double Layer, 2.5V, 80% +Tol, 20% -Tol, 2200000uF, Through Hole Mount
AERO, 2.2 F, B-Series, Cylindrical
SUPERCAPACITOR, EDLC, 2.2F, 2.5V, RADIAL;
Capacitor Super 2.2F2.5V0.2 Ohm80-0.2Rad; Capacitance:2.2F; Capacitance Tolerance:-20%, +80%; Lead Spacing:20Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Can; Capacitor Mounting:Through Hole; Esr:0.2Ohm Rohs Compliant: Yes |Eaton Bussmann B0820-2R5225-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B08202R5225R