Eaton AGA-1

Fuse; Cylinder; Fast Acting; 1A; Sz 1AG; Dims 0.25x0.625; Glass; Cartridge; 125VAC
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGA-1.

IHS

Datasheet2 pages14 years ago
Datasheet1 page17 years ago

Master Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
-24.17%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo
Schurter3403.0275.11
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5

Descriptions

Descriptions of Eaton AGA-1 provided by its distributors.

Fuse; Cylinder; Fast Acting; 1A; Sz 1AG; Dims 0.25x0.625; Glass; Cartridge; 125VAC
Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 6.35 X 15.9mm Glass Automotive CE/UL
1 Amp AGA Fuse, 125 Volts Fast acting glass fuse (Discon by Waytek)
Fuse, Cartridge, Fast Acting, 1 A, 250 VAC, 6.4mm x 15.9mm, 1/4 x 5/8, AGA
Fuse, Cartridge, 1A, 6.3X15.9Mm, Fst Act; Blow Characteristic:Fast Acting; Fuse Current:1A; Voltage Rating Vac:125V; Fuse Size Metric:6.3Mm X 15.9Mm; Fuse Size Imperial:1/4" X 5/8"; Product Range:Aga Series; Fuse Body Material:Glass Rohs Compliant: No |Eaton Bussmann AGA-1
Fast-acting, glass tube 1/4" x 5/8" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGA fast-acting, glass tube ferrule 1/4" x 5/8" fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGA 1
  • AGA1