Eaton ACK-150

Fuse Slow Blow Acting 150A 72V Stud Mount 95.25 X 29.21 X 26.98mm UL
$ 156.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ACK-150.

IHS

Datasheet1 page27 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EatonANL-175
BUSSMANN ANL CURRENT LIMITER FUSE - 175 AMP - Low Voltage - North American division
EatonANN-175
Electric Fuse, Very Fast Blow, 175A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Littelfuse157.5701.6161
Fuse 160A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm Automotive UL/cULus
Littelfuse0CNN175E.V
Electric Fuse, Very Fast Blow, 175A, 80VDC, 2700A (IR), Inline/holder
Littelfuse157.5917.6161
Fuse 160A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm Automotive UL/cULus
175A Bussmann MRBF 58V Marine Automotive Battery Fuse SAEJ1117 ISO 8820-3 IP66

Descriptions

Descriptions of Eaton ACK-150 provided by its distributors.

Fuse Slow Blow Acting 150A 72V Stud Mount 95.25 X 29.21 X 26.98mm UL
Bussmann offers an extensive line of Supplemental Limiters in various mounting configurations
Fuse 150A 72V Slow Blow 2-Pin Stud Mount
Fuse Stud Mount 72Vdc 150A Fuse |Eaton Bussmann ACK-150
Very Fast Acting Stud Mounted Fuse 150A
Long Time Lag Blow, 150A, 72VDC, 10000A (IR), Inline/holder
ACK-150 Cooper Bussmann FUSETRON DUAL ELEMENT
FUSE STUD MOUNT 125VAC TD 150A
Eaton Bussmann Low Voltage - NA ACK-150 - ACK-150
FUSE CARTRIDGE 150A 172VDC BOLT
172V Cartridge 150A , 95.25mm*29.21mm
ACK-150, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACK150