Littelfuse 157.5701.6161

Fuse 160A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm Automotive UL/cULus
$ 6.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 157.5701.6161.

IHS

Datasheet1 page9 years ago

Future Electronics

Fuses Unlimited

element14 APAC

TME

Inventory History

3 month trend:
-18.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse 157.5701.6161 provided by its distributors.

Fuse 160A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm Automotive UL/cULus
Electric Fuse, Time Delay Blow, 160A, 48VDC, 960A (IR), Inline/holder
157 Series 48 V 160 A 82 x 20 mm Bolt Mount Fuse Strip with Housing
Automotive fuse strip with housing/80V 160 A
LITTELFUSE 157.5701.6161 Industrial / Power Fuse, Fork Lift Truck, 157.5700 Series, 160 A, 48 VDC, 20mm x 82mm x 10.5mm
FUSE STRIP 160A 48VDC BOLT MOUNT
Fuse Strips with house 160A 48V
FUSE, FORK LIFT TRUCK, 160A; Voltage Rating VDC:80V; Fuse Current:160A; Blow Characteristic:Fast Acting; SVHC:No SVHC (20-Jun-2011); Breaking Capacity Current DC:160A; Fuse Size Code:20mm x 82mm; Fuse Type Blowing Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN