Eaton AAO32

Bussmann Low Voltage Fuse, 32 A, 550 VAC, Bolted Tag, Size A2, 80KA, Hrc, BS88
$ 35.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AAO32.

IHS

Datasheet1 page27 years ago

ARCEL Power Electronics

X-ON

Inventory History

3 month trend:
-91.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonBAO40
Eaton Bussmann Low Voltage BS 40AMP 500V AC BS88 gG FUSE - BAO40
Eaton Bussmann Low Voltage BS 32M40 415V AC BS88 FUSE - NITD32M40
Fuse Class G Slow Blow Acting 40A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Schurter0001.2029
Electric Fuse, 40A, 500VAC, 50000A (IR), Inline/holder
Multicomp2212003
Industrial/Power Fuse, Class Gg/Gl, 250 V, 400 V, 35 A, 15Mm X 36Mm, 0.59" X 1.42" Rohs Compliant: Yes |Multicomp Pro 2212003
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole

Descriptions

Descriptions of Eaton AAO32 provided by its distributors.

BUSSMANN LOW VOLTAGE FUSE, 32 A, 550 VAC, BOLTED TAG, SIZE A2, 80KA, HRC, BS88
Eaton Bussmann Low Voltage BS 32AMP 550V AC BS88 gG FUSE - AAO32
Electric Fuse, 32A, 550VAC, 80000A (IR), Inline/holder
Eaton Corporation Ctn Of 20 - 32A 550V Ac Bs88 Gg Fuse
Fuse HRC 32A 550V 2-Pin Tap Bolt
Industrial Low Voltage BS88 fuse: 32A - 550V
Indust, gp, uk,550V,32A |Eaton Bussmann AAO32
FUSE CRTRDGE 32A 550VAC CYLINDR
Eaton , Bussmann, 32A, 550V , 85mm
AAO32, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN