Eaton 8444K4

Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
$ 11.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8444K4.

Newark

Datasheet6 pages16 years ago
Datasheet13 pages27 years ago

element14 APAC

Master Electronics

Agility

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.50%

Related Parts

E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES
E-SwitchPV2H640SS
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
APEM1202A2
Switch Push Button N.C. SPST Round Plunger 8A 250VAC 24VDC Momentary Contact Screw Panel Mount
NKK SwitchesSB221TNO
Pushbutton Switch SPST On-Off (momentary/maintained) 250VAC 3A/125Vac 1.5A/250V
Pushbutton Switch 1200 Rohs Compliant: Yes |APEM Inc. 12037A2ULCSA

Descriptions

Descriptions of Eaton 8444K4 provided by its distributors.

Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
Switch, Pushbutton AC, SP, NORM. OPEN, 15A, 10A, 1/3HP, SCREW Terminal
Switch Push Button N.O. SPST 15A 250VAC 248.57VA Momentary Contact Panel Mount Screw
Non-Lighted Pushbutton Switch Metal SPST NO
SWITCH, PUSHBUTTON, SPST, 15A, 250V; Product Range:-; Panel Cutout Diameter:-; Contact Configuration:SPST-NO; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:-; Contact Current AC Max:1
Pushbutton Switch; Switch Operation:(On); Circuitry:SPST; Switch Terminals:Screw; Actuator Diameter:0.469"; Actuator Style:Round; Contact Current Max:15A; Illumination:Non-Illuminated; Leaded Process Compatible:No ;RoHS Compliant: Yes
SWITCH, PUSHBUTTON, SPST, 15A, 250V; Con; SWITCH, PUSHBUTTON, SPST, 15A, 250V; Contact Configuration:SPST; Switch Operation:(On); Contact Voltage AC Nom:250V; Contact Current Max:15A; Actuator Diameter:0.469"; Circuitry:SPST; Contact Current AC Max:15A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8444K4.