Eaton 8282K113

Switch Toggle SPDT Round Bat Lever Solder 30A 125VAC 250VDC Panel Mount with Threads
$ 13.019
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8282K113.

Electro Sonic

Datasheet8 pages24 years ago

Newark

Related Parts

C&K ComponentsT101J6AVGE2
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 120VAC 28VDC 0.4VA Bulk
C&K ComponentsT101J1V3BE2
Rocker Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Wide Rocker
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
C&K ComponentsET01MD1AVGE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
NKK SwitchesM2015SS1W01
Toggle Switch, SPDT, On-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount

Descriptions

Descriptions of Eaton 8282K113 provided by its distributors.

Switch Toggle SPDT Round Bat Lever Solder 30A 125VAC 250VDC Panel Mount with Threads
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:3A; Current Rating:3A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, TOGGLE, SPDT, 3A, 125V; Contact; SWITCH, TOGGLE, SPDT, 3A, 125V; Contact Configuration:SPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:250V; Contact Current Max:3A; Actuator Style:Bat; Circuitry:SPDT; Contact Current AC Max:3A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8282K113.