Eaton 7804K33

Toggle Switch, 3PDT, On-off-on, General Purpose, 20A, 125VAC, 10A, 250VAC, Screw Term.
$ 21.033
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7804K33.

Farnell

Datasheet8 pages27 years ago

Newark

RS (Formerly Allied Electronics)

element14

Related Parts

E-SwitchST34RE00
Switch Toggle OFF ON 3PST Bat Lever Quick Conn 24A 277VAC 1491.4VA Panel Mount with Threads
E-SwitchST34SE00
TOGGLE SWITCH, 3PDT, ON-ON, 24A, 125VAC, PANEL MOUNT, QC 0.250", ST3 SERIES
Honeywell13TS15-3
Switch Toggle ON None ON 3PDT Round Lever Screw 18A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesHL254-73
Switch Toggle ON None ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Honeywell13TS15-7
Toggle Switch, 3PDT, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
APEM656H
Switch Toggle ON ON 3PDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton 7804K33 provided by its distributors.

TOGGLE SWITCH,3PDT, ON-OFF-ON, GENERAL PURPOSE,20A,125VAC,10A,250VAC, SCREW TERM.
Switch; Toogle; General Purpose; Ac Rated; Screw Terminals; 3PDT; On-None-On
SWITCH, TOGGLE, 3PDT, 20A, 250V; Contact; SWITCH, TOGGLE, 3PDT, 20A, 250V; Contact Configuration:3PDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Current Max:20A; Actuator Style:Lever; Contact Current AC Max:20A; Contact Voltage AC Max:250V; Series:7800
Toggle Switch; Switch Operation:On-On; Circuitry:3PDT; Contact Current Max:20A; Current Rating:20A; Leaded Process Compatible:No; Mounting Type:Panel; Peak Reflow Compatible (260 C):No; Features:Bat Lever Toggle ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7804K33.