Eaton 7803K31

Switch Toggle ON None OFF DPST Round Lever Screw 20A 250VAC Panel Mount with Threads
$ 8.625
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7803K31.

Newark

Datasheet8 pages27 years ago

element14

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.89%

Related Parts

Carling Technologies2GK54-73
Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesDK284-73
Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Carling Technologies2GK04-73
Switch Toggle ON None OFF DPST Bat Toggle Screw 20A 250VAC Panel Mount with Threads
Honeywell12TS15-6
Switch Toggle (ON) OFF DPST Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell12TS15-2
Switch, Toggle; 20 A @ 125 VAC, 10 A @ 277 VAC; SPDT; Screw terminals
APEM641H
Switch Toggle ON OFF DPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton 7803K31 provided by its distributors.

Switch Toggle ON None OFF DPST Round Lever Screw 20A 250VAC Panel Mount with Threads
Switch, Toggle; 125/250 VAC; DPST
RS APAC
SWITCH, TOGGLE, DPST, 20A, 250V; Switch Operation: On-Off; Contact Configuration: DPST; Illumination: Non Illuminated; Product Range: 7800 Series; Contact Current Max: 20A; Switch Mounting: -; Contact Volta 11M1813
SWITCH, TOGGLE, DPST, 20A, 250V; Contact; SWITCH, TOGGLE, DPST, 20A, 250V; Contact Configuration:DPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:20A; Actuator Style:Bat; Circuitry:DPST; Contact Current AC Max:20A
Toggle Switch; Switch Operation:On-None-Off; Circuitry:DPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:20A; Leaded Process Compatible:No; Mounting Type:Panel; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
EATON 7803K31 Toggle Switch, On/Off, Screw. More details: Toggle Switch, Contact Form DPST, Number of Connections 6, Switch Function On/Off, Terminals Screw, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7803K31.