Eaton 7700K2

Switch Toggle ON None OFF 3PST Round Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads Automotive
$ 12.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7700K2.

Farnell

Datasheet8 pages27 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.11%

Related Parts

Carling TechnologiesHK254-73
Switch Toggle OFF None ON 3PST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM651H/2
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 651H/2
NKK SwitchesS31
Switch Toggle ON None OFF 3PST Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS31F
Switch Toggle ON None OFF 3PST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
APEM659H/2
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 659H/2
NKK SwitchesS32F
Switch Toggle ON None ON 3PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton 7700K2 provided by its distributors.

Switch Toggle ON None OFF 3PST Round Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads Automotive
SWITCH, TOGGLE, 3PST, 15A, 250V; Switch Operation: On-Off; Contact Configuration: 3PST; Illumination: Non Illuminated; Product Range: 7700 Series; Contact Current Max: 15A; Switch Mounting: Panel Mount; Con 12M6718
Toggle Switch; Switch Operation:On-None-Off; Circuitry:3PST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:No; Mounting Type:Panel; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
SWITCH, TOGGLE, 3PST, 15A, 250V; Contact; SWITCH, TOGGLE, 3PST, 15A, 250V; Contact Configuration:3PST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:15A; Actuator Style:Bat; Circuitry:3PST; Contact Current AC Max:15A
EATON 7700K2 Toggle Switch, On/Off, Screw. More details: Toggle Switch, Contact Form 3PDT, Number of Connections 12, Switch Function On/Off, Terminals Screw, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7700K2.