Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches S32F

Switch Toggle ON None ON 3PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
$ 19.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S32F.

Farnell

Datasheet0 pages0 years ago

Factory Futures

Mouser

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
+16.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

APEM651H/2
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 651H/2
NKK SwitchesS31F
Switch Toggle ON None OFF 3PST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS33F
TOGGLE SWITCH, DPDT, ON-OFF-(ON),NON-ILLUM,17.50MM ACTUATOR,20A,125VAC,.250" QC
E-SwitchST34RE00
Switch Toggle OFF ON 3PST Bat Lever Quick Conn 24A 277VAC 1491.4VA Panel Mount with Threads
E-SwitchST34SE00
TOGGLE SWITCH, 3PDT, ON-ON, 24A, 125VAC, PANEL MOUNT, QC 0.250", ST3 SERIES
NKK SwitchesS31F/CUL
TOGGLE SWITCH,3PST, ON-NONE-OFF, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC,.250" QC

Descriptions

Descriptions of NKK Switches S32F provided by its distributors.

Switch Toggle ON None ON 3PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH,3PDT, ON-NONE-ON, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC,.250" QC
NKK Switches Button switch, Triple Throw, open-turn on switch, panel, 20A (AC)、 20A (DC)
Toggle Switch, 3PDT, On-on, Latched, 20A, 30VDC, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount
Switch, Toggle, 3Pdt, 25A, 125Vac; Switch Operation:On-On; Contact Configuration:3Pdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S32F
NKK S32F Toggle Switch, 3PDT, 9A @ 250V, QuikConnct. More details: Toggle Switch, Contact Form 3PDT, Number of Connections 9, Switch Function On/On, AC Contact Rating 25A @ 125VAC, 9A @ 250VAC, HP [DELETE], Terminals Quick Connect, Mounting Hole 0.49 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Style Bat, Actuator Length 0.689 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-32F