Eaton 7590K4

Switch Toggle ON None OFF DPST Lever Screw 6A 277VAC Panel Mount with Threads
$ 6.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7590K4.

Farnell

Datasheet8 pages27 years ago

element14 APAC

Newark

Master Electronics

Switches Unlimited

Inventory History

3 month trend:
-1.51%

Related Parts

Carling Technologies2GK54-73
Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesDK284-73
Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Carling Technologies2GK04-73
Switch Toggle ON None OFF DPST Bat Toggle Screw 20A 250VAC Panel Mount with Threads

Descriptions

Descriptions of Eaton 7590K4 provided by its distributors.

Switch Toggle ON None OFF DPST Lever Screw 6A 277VAC Panel Mount with Threads
Switch, AC Rated, Toggle, DP, ON-OFF, 6A@125V; 3A@250V, SCREW TerminalS
SWITCH, TOGGLE, DPST, 6A, 277V; Contact; SWITCH, TOGGLE, DPST, 6A, 277V; Contact Configuration:DPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:277V; Contact Current Max:6A; Actuator Style:Bat; Circuitry:DPST; Contact Current AC Max:6A; Contact Voltage AC Max:277V
Toggle Switch; Switch Operation:On-None-Off; Circuitry:DPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:6A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.250 x1.312 x0.750 in ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7590K4.