Eaton 7576K2

Switch Toggle ON None OFF SPST Round Lever Screw 30A 250VAC Panel Mount with Threads
$ 12.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7576K2.

Master Electronics

Datasheet29 pages27 years ago
Datasheet9 pages3 years ago

Farnell

Newark

Peerless Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.41%

Related Parts

C&K ComponentsD102J12S217DQA
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
C&K ComponentsDM14J72S205Q3
Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsD102J12S215DQA
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
NKK SwitchesJB15LPE-JB
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
NKK SwitchesJB15FP
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
NKK SwitchesCB315FP-R
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 100000Cycles 1.57N SMD T/R

Descriptions

Descriptions of Eaton 7576K2 provided by its distributors.

Switch Toggle ON None OFF SPST Round Lever Screw 30A 250VAC Panel Mount with Threads
Toggle switch, 30 amp, SPST, ON-NONE-OFF circuitry. Comes with all hardware. Switch has screw terminals. Slow make, slow break contact mechanism. UL/CSA AC rated. Specially Priced!
Toggle Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:30A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
SWITCH, TOGGLE, SPST, 30A, 250V; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 30A; Switch Mounting: -; Contact Volta 11M1796
SWITCH, TOGGLE, SPST, 30A, 250V; Contact; SWITCH, TOGGLE, SPST, 30A, 250V; Contact Configuration:SPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:30A; Actuator Style:Bat; Circuitry:SPST; Contact Current AC Max:30A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7576K2.