Eaton 7561K6

Switch Toggle ON None OFF DPST Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
$ 4.974
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7561K6.

element14 APAC

Datasheet35 pages13 years ago

Farnell

Newark

Master Electronics

Switches Unlimited

Inventory History

3 month trend:
-3.80%

Related Parts

Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Carling Technologies2GK51-73
Switch Toggle ON None OFF DPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Honeywell12TS95-2
Switch Toggle OFF ON DPST Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
E-SwitchST242D00
Toggle Switch, DPST, Panel Mount, Non-Illuminated, Round Actuator, 125V, Quick Connect
NKK SwitchesS21F
Switch Toggle ON None OFF DPST Round Lever Quick Conn 15A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton 7561K6 provided by its distributors.

Switch Toggle ON None OFF DPST Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, DPST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Switch, Toggle, AC Rated, 2PST, ON-NONE-OFF, SPADE TerminalS
ST ONNoneOFF SPST 15A Toggle Switch
SWITCH, TOGGLE, DPST, 15A, 250V; Switch Operation: On-Off; Contact Configuration: DPST; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: -; Contact Volta 04M4772
SWITCH, TOGGLE, DPST, 15A, 250V; Contact; SWITCH, TOGGLE, DPST, 15A, 250V; Contact Configuration:DPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Spade; Actuator Style:Bat; Contact Current AC Max:15A
Toggle Switch; Switch Operation:On-None-Off; Circuitry:DPST; Switch Terminals:Spade; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.250 x1.312 x0.750 in ;RoHS Compliant: Yes
EATON 7561K6 Toggle Switch, On/Off, Spade. More details: Toggle Switch, Contact Form DPST, Number of Connections 6, Switch Function On/Off, Terminals 1/4 In. Tab, Mounting Hole .469 In., HP 3/4, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7561K6.