Eaton 63NHG00B-690

Eaton Bussmann Low Voltage NH NH FUSE 63A 690V gG SIZE 00 - 63NHG00B-690
$ 128.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 63NHG00B-690.

IHS

Datasheet46 pages8 years ago
Datasheet9 pages13 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-71.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Square Body 80A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 80A 690V IEC aR 000U/80 SQUARE BODY - 170M1316
FUSE, GR, 80A
Electric Fuse, 80A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
LittelfuseJLLS080.V
Fuse Class T Fast Acting 80A 600V Bolt Plug 41.7 X 20.6mm CSA/UL
FUSE, GENERAL LINE, NH, 80A

Descriptions

Descriptions of Eaton 63NHG00B-690 provided by its distributors.

Eaton Bussmann Low Voltage NH NH FUSE 63A 690V gG SIZE 00 - 63NHG00B-690
Electric Fuse, 63A, 690VAC, 120000A (IR), Inline/holder, 00
Fuse NH 63A 690V 2-Pin Screw Holder Carton
Specialty Fuses 63AMP 690V gG SIZE 00 DUAL IND
63NHG00B-690, EATON BUSSMAN ELECTRICAL
690V Square 63A 54mm*30mm*50mm
Eaton's Bussmann series low voltage NH fuses range from 2 amps to 1250 amps and provide world class leading performance and reliability. The range is fully compliant with IEC 60269-1, 60269-2, VDE 0636-2 third party approval and DIN 43620. Incorporating a dual indicator design (front and top) NH fuses are able to give both local visual indication and remote (via microswitch) fuse status. Eaton's Bussmann series NH fuses are available in the following operating classes gg, gff and am.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63NHG00B690