Eaton 1D00000000000

Rocker Switch Cover, Black, Green Environmental Attribute: Does not Contain Formaldehyde
$ 1.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 1D00000000000.

Master Electronics

Datasheet16 pages27 years ago

Peerless Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.33%

Related Parts

APEMU572
BLACK PUSH BUTTON CAP, FOR USE W/PEM 9600 SERIES(SUB-MINIATURE PMNT SWITCH),CAP
APEMU411
Ni Plated Switch Nut Hardware Rohs Compliant: Yes |APEM Inc. U411
C&K Components613302263
Switch Access Rectangular Frame Push Button Switch
APEMU2272
KR ROCKER SWITCH BLANKING PLUG; For Use With:KR Series; SVHC:No SVHC (18-Jun-2010)
NKK SwitchesAT475A
ACCESSORY, P/B CAP,.201,SNAP-FIT, NON-ILLUMINATIVE, BLACK, SERIES AB, BB, FB, M2B, MB24
NKK SwitchesAT496A
ACCESSORY, P/B CAP, ROUND,.295,SLIP-ON, POLYAMIDE, BLACK, SERIES AB, BB, FB, M2B, MB24

Descriptions

Descriptions of Eaton 1D00000000000 provided by its distributors.

Rocker Switch Cover, Black, Green Environmental Attribute: Does not Contain Formaldehyde
Switch Actuator; Para Usar Con:New Generation Rocker Switches; Ip/Nema:-; Color:Black; Tipo De Accesorio:Rocker Actuator |Eaton 1D00000000000
SWITCH ACTUATOR; For Use With: New Generation Rocker Switches; IP / NEMA Rating: -; Product Range: -; Accessory Type: Rocker Actuator; Colour: Black 25C1398

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN