APEM U411

Ni Plated Switch Nut Hardware Rohs Compliant: Yes |APEM Inc. U411
$ 0.656
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM U411.

Master Electronics

Datasheet16 pages28 years ago

Jameco (USA)

TME

Mouser

Inventory History

3 month trend:
-6.76%

Descriptions

Descriptions of APEM U411 provided by its distributors.

Ni Plated Switch Nut Hardware Rohs Compliant: Yes |APEM Inc. U411
ACCESSORY;HARDWARE;PANEL DRESS NUT;NICKEL PLATED;16MM DIAMETER
Switch Accessories KNURLED NUT
Nickel Plated Brass Panel Dress Nut 0.472" (12mm)
Switch Component Accessory Type = Bushing / Suitable for = IB/IS, IP, 660, 600H, 600NH, 1000, 1200, 1500, 1600, 1700, 3600 & 4000 Industrial Switches / Switch Component Material = Brass / Diameter mm = 16 / Height mm = 2.5

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc