Eaton 170M4823

Eaton Bussmann High Speed Square Body FUSE 25A 1000V 00TN/80 AR - 170M4823
$ 266.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M4823.

IHS

Datasheet2 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 30A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Fuse Miniature 32A 700V 2-Pin Cartridge Holder Carton
LittelfuseL70S030.T
Electric Fuse, Very Fast Blow, 30A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FUSE, GR, 32A
FUSE, ULTRA RAPID, 32A

Descriptions

Descriptions of Eaton 170M4823 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 25A 1000V 00TN/80 AR - 170M4823
Fuse Square Body 25A 1000V 2-Pin Flat Stud Mount
Electric Fuse, 25A, 1000VAC, 150000A (IR), Inline/holder
FUSE SQUARE 25A 1KV RECTANGULAR
IC TRANSCEIVER FULL 1/1 8VSSOP
170M4823, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN