Eaton 170M4182

Eaton Bussmann High Speed Square Body 200A 690V 1 gR DIN43620 INDICATOR F - 170M4182
$ 616.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M4182.

IHS

Datasheet4 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton Bussmann High Speed Square Body FUSE 250A 690V 1*BKN/50 AR UC - 170M3466
Fuse Square Body 250A 700V Holder Flat 69 X 58 X 45mm IEC/UL
Eaton Bussmann High Speed Square Body FUSE 250A 690V 1BKN/50 AR UC - 170M4459
LittelfuseL70S225.V
Electric Fuse, Very Fast Blow, 225A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M4182 provided by its distributors.

Eaton Bussmann High Speed Square Body 200A 690V 1 gR DIN43620 INDICATOR F - 170M4182
Electric Fuse, 200A, 690VAC, 300000A (IR), Inline/holder
FUSE 200A 690V DIN 1 GR | Bussmann by Eaton 170M4182
Eaton Corporation Ctn Of 3 - Fuse 200A 690V Din 1 Gr
BUSSMANN FUSE 200A 690V NH1 gR
170M4182, EATON BUSSMAN ELECTRICAL
200A 690V 1 GR DIN43620 INDICA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN