Eaton 170M3816D

Fuse Square Body 250A 700V Holder Flat 69 X 58 X 45mm IEC/UL
$ 447.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M3816D.

IHS

Datasheet9 pages18 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+25.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

315NHG03B - Bussmann Edison 315NHG03B NH FUSE 315A 500V GL/GG SIZE 03 DUAL IN
315NHG2B - Bussmann Edison 315NHG2B NH FUSE 315A 500V GL/GG SIZE 2 DUAL IN
Eaton Bussmann High Speed Square Body FUSE 315A 690V 1*BKN/50 AR UC - 170M3467
Littelfuse0NLS300.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
LittelfuseSPFJ300.X
Fuse Class J 300A 600V Bolt Tap 50.8 X 85.7mm Melamine UL/VDE/cUL
Littelfuse0JLS300.X
Electric Fuse, Fast Blow, 300A, 600VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M3816D provided by its distributors.

Fuse Square Body 250A 700V Holder Flat 69 X 58 X 45mm IEC/UL
Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder
Fuse 250A 690V Ar Din 1 Hsdnh |Eaton Bussmann 170M3816D
SQUARE BODY HIGH SPEED FUSE, 250 AMPS, 690V, BLADE STYLE
Semiconductor Square Body Fuse
SEMICONDUCTOR FUSE 250A 700V-AC
FUSE SQ 250A 700VAC RECTANGULAR
700V 4350A2S Square 250A 69mm*45mm*58mm
High Speed Fuses - square Body
POWER INDUCTOR, SHIELDED, 20% TO
Eaton Bussmann series High speed Square Body semiconductors fuses are suitable for the protection of AC and DC Drives, power converters/rectifiers and variable speed drives.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN