Eaton 170M3392

Eaton Bussmann High Speed Square Body FUSE 125A 1250V 1*BKN/75 AR CU - 170M3392
$ 638.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M3392.

IHS

Datasheet4 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse 150A 1000V Bolt Tap 38.76 X 82.83mm Carton UL
Eaton Bussmann High Speed Square Body FUSE 160A 1250V 1FU/115 AR CU - 170M4688
Eaton Bussmann High Speed Square Body FUSE 160A 1250V 1*FKE/115AR CU - 170M3743
LittelfuseLA100P1504
Electric Fuse, Very Fast Blow, 150A, 1000VAC, 750VDC, 100000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 160A, 1300VAC, 100000A (IR), Inline/holder
Semi Conductor Fuse 1300Vac 160A / Box

Descriptions

Descriptions of Eaton 170M3392 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 125A 1250V 1*BKN/75 AR CU - 170M3392
Fuse Square Body 125A 1300V 2-Pin Flat Bolt
Eaton Corporation Ctn Of 4 - Fuse 125A 1250V 1*Bkn/75 Ar C
Electric Fuse, 125A, 1300VAC, 100000A (IR), Inline/holder
Fuse, Industrial / Power, Class aR, 125 A, 1.3 kV AC, 74mm x 45mm x 45mm, 2.91" x 1.77"" x 1.77"", Very Fast Acting"
1.3KV 1450A2S 100KA square 125A 59mm*45mm*75mm
170M3392, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN