Eaton 170M3743

Eaton Bussmann High Speed Square Body FUSE 160A 1250V 1*FKE/115AR CU - 170M3743
$ 662.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M3743.

IHS

Datasheet4 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Semiconductor Fuse, FWJ Series, 200A, Fast-Acting, 1000V AC, Bolt-On
Semiconductor Fuse, FWJ Series, 175A, Fast-Acting, 1000V AC, Bolt-On
Eaton Bussmann High Speed Square Body FUSE 200A 1250V 1*FU/115 AR CU - 170M3694
LittelfuseLA100P2004
Electric Fuse, Very Fast Blow, 200A, 1000VAC, 750VDC, 100000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 200A, 1300VAC, 100000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 200A, 1300VAC, 100000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M3743 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 160A 1250V 1*FKE/115AR CU - 170M3743
Electric Fuse, 160A, 1300VAC, 1300VDC, 100000A (IR), Inline/holder
Fuse Square Body 160A 1300V 2-Pin Flat Bolt
Eaton Corporation Ctn Of 2 - Fuse 160A 1250V 1*Fke/115Ar C
Buss Semitron Fuse |Eaton Bussmann 170M3743
FUSE SQ 160A 1.3KVAC RECTANGULAR
170M3743, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN