Eaton 170M1563D

Square Body Fuse, 40A, 690V, Blade Mount, Indicator, Size 000, High Speed, Low Voltage
$ 195.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M1563D.

IHS

Datasheet5 pages18 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse 50A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
Fuse Miniature 50A 700V 2-Pin Cartridge Holder Carton
Eaton Bussmann High Speed Traction 50AMP 750V TRACTION FUSE - FWK-50A25F
LittelfuseL70S050.T
Electric Fuse, Very Fast Blow, 50A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FUSE, ULTRA RAPID, 50A RoHS Compliant: Yes
FUSE, GR, 50A

Descriptions

Descriptions of Eaton 170M1563D provided by its distributors.

SQUARE BODY FUSE, 40A, 690V, BLADE MOUNT, INDICATOR, SIZE 000, HIGH SPEED, LOW VOLTAGE
Eaton Bussmann High Speed Square Body 40A 690V gR DIN 000 HSDNH FUSE - 170M1563D
Fuse Square Body 40A 690V 2-Pin Flat Bolt
Electric Fuse, 40A, 690VAC, 200000A (IR), Inline/holder
FUSE SQ 40A 690VAC RECTANGULAR
690V Square 40A 53mm*20.5mm*52mm
High Speed Fuses - square Body
170M1563D, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN