Eaton 170M1358

Eaton Bussmann High Speed Square Body 10A 690V IEC gR 000/80 SQ.BODY IND. - 170M1358
$ 148.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M1358.

IHS

Datasheet3 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKAC-12
Inline Fuse, KAC Series, 12A, Fast-Acting, 600V AC, Bolt-On
Eaton12CT
Electric Fuse, 12A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Eaton12ET
SEMICONDUCTOR FUSE, 12A, 690V, FUSE-LINK, HIGH SPEED, BS88, 19 X 77 MM, AR, BS
Littelfuse0KLC012.T
Electric Fuse, Very Fast Blow, 12A, 600VAC, 200000A (IR), Inline/holder
LittelfuseLA70QS1214F
Semi Conductor Fuse 690Vac 12A/Box |Littelfuse LA70QS1214F
LittelfuseLA50QS121
Fus 500V 12A A50Qs Semiconductor P / Box

Descriptions

Descriptions of Eaton 170M1358 provided by its distributors.

Eaton Bussmann High Speed Square Body 10A 690V IEC gR 000/80 SQ.BODY IND. - 170M1358
Fuse Square Body 10A 690V 2-Pin Screw Stud Mount
Electric Fuse, 10A, 700VAC, 200000A (IR), Inline/holder
FUSE SQ 10A 700VAC RECTANGULAR
170M1358, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN