Eaton KAC-12

Inline Fuse, KAC Series, 12A, Fast-Acting, 600V AC, Bolt-On
$ 90.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KAC-12.

IHS

Datasheet82 pages8 years ago
Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse 15A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
Eaton10CT
Electric Fuse, 10A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Eaton12CT
Electric Fuse, 12A, 700VAC, 500VDC, 200000A (IR), Inline/holder
MersenATM15
Electric Fuse, Fast Blow, 15A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
Fuseholder, Clip, 5mm, Solder, Through Hole, Beryllium Copper, Bright Tin Plated
MersenATQR15
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL

Descriptions

Descriptions of Eaton KAC-12 provided by its distributors.

Inline Fuse, KAC Series, 12A, Fast-Acting, 600V AC, Bolt-On
Electric Fuse, 12A, 600VAC, 200000A (IR), Inline/holder
Fuse Blade 12A 600V Bolt 47.63 X 14.3mm Carton CE/UL
Eaton Corporation Ctn Of 10 - Tron Rectifier Fuse
Fuse Blade 12A 600V 2-Pin Bolt
Specialty Fuses 600V 12A Semiconductor
FUSE CRTRDGE 12A 600VAC CYLINDR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN