Eaton / Cutler Hammer WMZS2C40

Circuit Breaker, UL1077 Mcb 40A C Curve 2 Pole
$ 52.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer WMZS2C40.

RS (Formerly Allied Electronics)

Datasheet16 pages14 years ago

element14

Related Parts

Carling TechnologiesCA2-B0-34-650-121-C
Circuit Breaker, Magnetic/Hydraulic, Handle, 50A, Panel, 2 Pole, 480 WYE/277VAC
Sensata / AirpaxIEGBX66-1-52-50.0-N3-V
Circuit Breaker Hydraulic Magnetic 2Pole 50A 80VDC
Carling TechnologiesEA2-B0-16-650-1DA-BC
Circuit Breaker Hydraulic Magnetic 2Pole 50A 125VDC
Sensata / AirpaxIUGN66-1-52-50.0
Circuit Breaker Hydraulic Magnetic 2Pole 50A 80VDC
Sensata / AirpaxIEGH66-1-72-50.0-91-V
Magnetic Circuit Breaker, 2 Pole(S), 50A, 250Vac, 80Vdc, Panel Mount
Carling TechnologiesCA2-B0-34-650-121-D
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC/480VAC

Descriptions

Descriptions of Eaton / Cutler Hammer WMZS2C40 provided by its distributors.

CIRCUIT BREAKER, UL1077 MCB 40A C CURVE 2 POLE
CIRCUIT BREAKER, THERMAL MAG, 2P, 40A; Voltage Rating VDC:125V; Voltage Rating VAC:277V; Current Rating:40A; No. of Poles:2; Circuit Breaker Mounting:DIN Rail; Actuator Style:Toggle; Series:WMZS; Tripping Characteristic:C

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE