Carling Technologies CA2-B0-34-650-121-C

Circuit Breaker, Magnetic/Hydraulic, Handle, 50A, Panel, 2 Pole, 480 WYE/277VAC
$ 64.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CA2-B0-34-650-121-C.

IHS

Datasheet26 pages8 years ago

Electro Sonic

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.30%

Supply Chain

Country of OriginMexico
Introduction Date2018-02-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling TechnologiesCA2-B0-26-660-321-C
Circuit Breaker Hydraulic Magnetic 2Pole 60A 277VAC/480VAC
Sensata / AirpaxAPL11-1-51-603
Circuit Breaker Hydraulic Magnetic 2Pole 60A 65VDC
Sensata / AirpaxIEGH66-1-72-50.0-91-V
Magnetic Circuit Breaker, 2 Pole(S), 50A, 250Vac, 80Vdc, Panel Mount
Carling TechnologiesCB2-B0-22-640-161-C
Circuit Breaker Hydraulic Magnetic Handle 2 Pole 40A Dual Legend Stud
Sensata / AirpaxAPL11-1-61-403
Circuit Breaker Magnetic Circuit Protectors 2Pole 40A
Carling TechnologiesC12-B0-34-640-131-E
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies C12-B0-34-640-131-E

Descriptions

Descriptions of Carling Technologies CA2-B0-34-650-121-C provided by its distributors.

Circuit Breaker, Magnetic/Hydraulic, Handle, 50A, Panel, 2 Pole, 480 WYE/277VAC
Circuit Breaker Magnetic Hydraulic 2Pole 50A 480VAC/277VAC
Magnetic Circuit Breaker, 2 Pole(s), 50A, 480VAC, 150VDC, Panel Mount
Hydraulic/Magnetic Circuit Breakers 50 A TWO POLE
CIRCUIT BREAKER, 2 POLE, 50A, 277VAC; Pr; CIRCUIT BREAKER, 2 POLE, 50A, 277VAC; Product Range:C Series; Current Rating:50A; No. of Poles:2 Pole; Input Voltage VAC:277V; Interrupting Capacity:5kA; Trip Time:100s; Dielectric Strength:1.96kV

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI