Easy Braid S2626-M-T

Solder Soakers Tip Cleaning Sponge with Multiple Holes, 2-5/8 x 2-5/8 x 5/8", 10 per Pack
$ 26.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Easy Braid S2626-M-T.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Factory Futures

Inventory History

3 month trend:
-5.97%

Related Parts

Weller LT Series Chisel Solder Tip for WSP80 Iron, .063" x .028"
WellerPPT1
.031 Single Flat Tip for P2C and P2KC Portasol Butane Solder
PlatoTT-95
Plato TT-95 Tip Tinner/Cleaner, Lead Free, Halogen Free, ESD-Safe, 20 Grams
Weller7250N
Weller 7250N Soldering Tip, Standard, 0.142" x 0.8", with Hex Nut, For 7200 Soldering Gun
HakkoA1394
Replacement Nozzle 470B/471/472B/473/702/703/808
Hakko T31 Series Chisel Solder Tip for FX-100 Soldering Station, 10mm

Descriptions

Descriptions of Easy Braid S2626-M-T provided by its distributors.

Solder Soakers Tip Cleaning Sponge with Multiple Holes, 2-5/8 x 2-5/8 x 5/8", 10 per Pack
Solder Sponge Tip Cleaner, Multi-Hole, 2.6' X 2.6',10/Package
EasyBraid S2626-M-T Sponge, Soldering Tip Cleaner, Multi-Hole, 2.6"x2.6", 10/Pk
SOLDER SPONGE, MULTI-HOLE, 2.6 IN X 2.6; IN,10/PACK
Sponge, Multi-Hole, 2.6" X 2.6", 10Pk; Accessory Type:Solder Sponge; For Use With:Soldering Iron Tips; Product Range:-; Plug Type:- Rohs Compliant: Yes |Easybraid S2626-M-T

Manufacturer Aliases

Easy Braid has several brands around the world that distributors may use as alternate names. Easy Braid may also be known as the following names:

  • Easy Braid Co
  • MENDA/EasyBraid
  • EASY BRAID COMPANY