EAO Switch 704.910.1

Switch Contact Blocks / Switch Kits Switching element slow-make T 1NO screw silver
$ 10.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.910.1.

element14 APAC

Datasheet130 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
+30.33%

Supply Chain

Country of OriginSwitzerland
Introduction Date2018-10-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
C&K ComponentsTFCGK6ST2640Y
Switch Snap Action N.O. SPST Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.12N Screw Mount
HoneywellV7-2B37D8
Switch Snap Action N.C. SPST Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 0.74N Screw Mount
Carling TechnologiesRR112-BB-NN
Switch Rocker ON None OFF SPST Quick Connect Round Rocker 12A 250VAC 186.42VA 100000Cycle
Carling Technologies632152-2B-3E
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles

Descriptions

Descriptions of EAO Switch 704.910.1 provided by its distributors.

Switch Contact Blocks / Switch Kits Switching element slow-make T 1NO screw silver
Switch Contact Block 29 mm L x 23 mm W 1-NO
EAO 704.910.1 SWITCHING ELEMENT, 1NO, 10A, SCREW
Contact Blocks N.O. SPST Screw 10A 500VAC
CONTACT BLOCK SPST-NO 10A 500V
SLOW-MAKE SWTING ELEMENT T 1NO
SWITCHING ELEMENT, 1NO, 10A, SCREW; Switch Terminals:Screw; No. of Poles:1 Pole; Contact Current Max:10A; Contact Voltage AC Max:500V; For Use With:EAO 04 Series Pushbutton Switches; Contact Voltage DC Max:250V; Features:Slow-Make RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.910.1.