EAO Switch 704.905.3

Switch Contact Blocks / Switch Kits Snap-action switching element SA 2NO PT6, 3 silver
$ 19.47
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.905.3.

Farnell

Datasheet12 pages20 years ago

element14 APAC

RS (Formerly Allied Electronics)

Switches Unlimited

Inventory History

3 month trend:
-10.71%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2027-04-30
LTD Date2027-08-30

Related Parts

HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
C&K ComponentsTFCGK6ST2640Y
Switch Snap Action N.O. SPST Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.12N Screw Mount
HoneywellV7-2B37D8
Switch Snap Action N.C. SPST Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 0.74N Screw Mount
Carling TechnologiesRR112-BB-NN
Switch Rocker ON None OFF SPST Quick Connect Round Rocker 12A 250VAC 186.42VA 100000Cycle
Carling Technologies632122-2B-JA
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycle

Descriptions

Descriptions of EAO Switch 704.905.3 provided by its distributors.

Switch Contact Blocks / Switch Kits Snap-action switching element SA 2NO PT6,3 silver
SWITCHING ELEMENT, 2NO, 10A, PLUG-IN; Sw; SWITCHING ELEMENT, 2NO, 10A, PLUG-IN; Switch Terminals:Quick Connect; No. of Poles:2 Pole; Contact Current Max:10A; Contact Voltage AC Max:500V; For Use With:EAO 04 Series Pushbu
Switching Element, 2No, 10A, Plug-In; Contacto, Intensidad Max:10A; Para Usar Con:Eao 04 Series Pushbutton Switches; Contacto, Tensión Ac Max:500V; Contacto, Tensión Dc Max:110V; Terminales Del Interruptor:Conexión Rápida |Eao 704.905.3

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.905.3.