EAO Switch 704.901.1

Switch Contact Blocks / Switch Kits Snap-action switching element SA 1NO screw gold/silver
$ 43.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.901.1.

element14 APAC

Datasheet130 pages15 years ago
Datasheet2 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Switches Unlimited

Inventory History

3 month trend:
+16.33%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
C&K ComponentsTFCGK6ST2640Y
Switch Snap Action N.O. SPST Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.12N Screw Mount
HoneywellV7-2B37D8
Switch Snap Action N.C. SPST Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 0.74N Screw Mount

Descriptions

Descriptions of EAO Switch 704.901.1 provided by its distributors.

Switch Contact Blocks / Switch Kits Snap-action switching element SA 1NO screw gold/silver
Contact Blocks N.O. SPST Screw 10A 500VAC
EAO 704.901.1 SWITCHING ELEMENT, 1NO, 10A, SCREW
EAO Serie 04 Schakelelement - 704.901.1
CONTACT BLOCK SPST-NO 10A 500V
Switching Element, 1No, 10A, Screw; Switch Terminals:Quick Connect; No. Of Poles:1 Pole; Contact Current Max:10A; Contact Voltage Ac Max:500V; For Use With:Eao 04 Series Pushbutton Switches; Contact Voltage Dc Max:110V Rohs Compliant: Yes |Eao 704.901.1

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.901.1.