EAO Switch 704.900.4

Switch Contact Blocks / Switch Kits Snap-action switching element SA 2NC screw silver
$ 12.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.900.4.

element14 APAC

Datasheet130 pages15 years ago
Datasheet12 pages20 years ago

Newark

RS (Formerly Allied Electronics)

TME

Switches Unlimited

Inventory History

3 month trend:
-9.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsLP82C21T203DQ
Switch Slide ON ON DPDT Extended Top Slide 11A 250VAC Solder Lug Panel Mount Bulk
C&K ComponentsLP82C31T203DQ
Switch Slide ON ON DPDT Extended Top Slide 11A 250VAC Solder Lug Panel Mount Bulk
APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
APEM3645NF
Switch Toggle Mom ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3646NF
Switch Toggle ON ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell2DM1
Snap Acting/Limit Switch, DPDT, Momentary, 10.2mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount

Descriptions

Descriptions of EAO Switch 704.900.4 provided by its distributors.

Switch Contact Blocks / Switch Kits Snap-action switching element SA 2NC screw silver
Contact Blocks N.C. DPST Screw 10A 500VAC
EAO Serie 04 Schakelelement - 704.900.4
SWITCHING ELEMENT, 2NC, 10A, SCREW; Switch Terminals:Screw; No. of Poles:2 Pole; Contact Current Max:10A; Contact Voltage AC Max:500V; For Use With:EAO 04 Series Pushbutton Switches; Contact Voltage DC Max:110V; Features:Snap-Action RoHS Compliant: Yes
Standard Block Contact Block 2-NC

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.900.4.