EAO Switch 704.900.2

Switch Contact Blocks / Switch Kits Snap-action switching element SA 1NC screw silver
$ 10.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.900.2.

element14 APAC

Datasheet130 pages15 years ago
Datasheet124 pages16 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+40.56%

Supply Chain

Country of OriginSwitzerland
Introduction Date2018-10-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
C&K ComponentsTFCGK6ST2640Y
Switch Snap Action N.O. SPST Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.12N Screw Mount
HoneywellV7-2B37D8
Switch Snap Action N.C. SPST Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 0.74N Screw Mount
Carling TechnologiesRR112-BB-NN
Switch Rocker ON None OFF SPST Quick Connect Round Rocker 12A 250VAC 186.42VA 100000Cycle
Carling Technologies632122-2B-JA
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycle

Descriptions

Descriptions of EAO Switch 704.900.2 provided by its distributors.

Switch Contact Blocks / Switch Kits Snap-action switching element SA 1NC screw silver
Contact Configuration = 1NC / Switching Voltage - AC V = 500 / Switching Current A = 10 / Suitable for = EAO 04 Series / Termination Type = Screw Terminal
SWITCHING ELEMENT, 1NC, 10A, SCREW; Switch Terminals:Screw; No. of Poles:1 Pole; Contact Current Max:10A; Contact Voltage AC Max:500V; For Use With:EAO 04 Series Pushbutton Switches; Contact Voltage DC Max:110V; Features:Snap-Action RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.900.2.