EAO Switch 61-8610.11

Switching Element, Slow-make Switching Element, 250 V Ac/dc @ 5 A, Silver, 1 No, Screw Terminal
$ 22.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-8610.11.

Farnell

Datasheet2 pages8 years ago

element14 APAC

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+36.83%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellV7-1X2AD8-048
Snap Acting/Limit Switch, SPST, Momentary, 9.5mm, Quick Connect Terminal, Panel Mount
APEMA0105X
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, SQUARE, ILLUMINATIVE, MAINTAINED
APEMA0101Y
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, RECTANGULAR, ILLUMINATIVE, MOMENTARY
Switch Toggle ON OFF SPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Switch Snap Action N.C. SPST Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Simulated Roller Lever 10A 250VAC 250VDC 248.57VA Screw Mount Quick Connect

Descriptions

Descriptions of EAO Switch 61-8610.11 provided by its distributors.

SWITCHING ELEMENT, SLOW-MAKE SWITCHING ELEMENT, 250 V AC/DC @ 5 A, SILVER, 1 NO, SCREW TERMINAL
SWITCHING ELEMENT, 1NO, 6A, SCREW; Switc; SWITCHING ELEMENT, 1NO, 6A, SCREW; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 5A; Contact Voltage AC Max: 250V; For Use With: EAO 61 Series Pushbutton, Keyloc
Switching Element, 1No, 6A, Screw; Contacto, Intensidad Max:5A; Para Usar Con:Eao 61 Series Pushbutton, Keylock And Selector Switches; Contacto, Tensión Ac Max:250V; Contacto, Tensión Dc Max:250V; Terminales Del Interruptor:Tornillo |Eao 61-8610.11

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61-8610.11.