Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM A0101Y

Accessory, P/b Operator Only, 1 Or 2 Pole, 16MM, Rectangular, Illuminative, Momentary

$ 11.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM A0101Y.

element14 APAC

Datasheet23 pages13 years ago
Datasheet13 pages26 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+4.78%

Related Parts

APEMA0105X
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, SQUARE, ILLUMINATIVE, MAINTAINED
APEMA0101X
MODULAR SWITCH BODY, IP65, LATCHING FOR USE WITH A01 SERIES -20DEGC +55DEGC
SWITCH, P/B, SPST-CHANGEOVER, ON-MOM, SQ ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, SLDR
Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER
PUSHBUTTON SWITCH, RP8100,SPST, OFF-(ON),ROUND BLK CAP, GRN LED,125MA,125VAC, SLDR

Descriptions

Descriptions of APEM A0101Y provided by its distributors.

ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, RECTANGULAR, ILLUMINATIVE, MOMENTARY
Switch Access Rectangular Operator Push Button Switch
APEM Combination switch body, Used forA01 series
16mm Ind Control Pb Operator 3 Or 4 Pole Illum Mom Rectangul
Pushbutton Switches RECT OPER ILLUM MOM
APEM A0101Y. Switch Actuator, IP65
CONFIG SW BODY PUSHBUTTON ILLUM
SWITCH, PUSHBUTTON; For Use With: AO1; IP / NEMA Rating: IP65; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: BEAB, CSA, UL, VDE; Contact Current @ Contact Voltage AC Max: 6A; Contact Resistance: 10Mohm; Contac

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • A0101Y.