EAO Switch 61-8490.22

Accessory, Switching Element, 1NC+2NO, Snap-action, Lamp Term., Gold, 5A, 250VAC, Solder
$ 20.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-8490.22.

Farnell

Datasheet14 pages16 years ago

Sager Electronics

ODG (Origin Data Global)

TME

X-ON

Inventory History

3 month trend:
-9.13%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsDF62J12S2AHQA
Rocker Switch, Dpst, On-Off, Black, Panel, 16 A, 250 V Rohs Compliant: Yes
Switch Toggle ON OFF DPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
HoneywellV7-1X2AD8-048
Snap Acting/Limit Switch, SPST, Momentary, 9.5mm, Quick Connect Terminal, Panel Mount
APEMA0105X
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, SQUARE, ILLUMINATIVE, MAINTAINED
APEMA0101Y
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, RECTANGULAR, ILLUMINATIVE, MOMENTARY
Switch Snap Action N.C. SPST Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Quick Connect

Descriptions

Descriptions of EAO Switch 61-8490.22 provided by its distributors.

ACCESSORY, SWITCHING ELEMENT,1NC+2NO, SNAP-ACTION, LAMP TERM.,GOLD,5A,250VAC, SOLDER
SWITCHING ELEMENT 2NO/1NC 6A, SOLDER LUG; Switch Terminals:Quick Connect; No. of Poles:3 Pole; Contact Current Max:5A; Contact Voltage AC Max:250V; For Use With:EAO 61 Series Pushbutton, Keylock and Selector Switches RoHS Compliant: Yes
Contact Configuration = 1NC + 2NO / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 250 / Switching Current A = 5 / Suitable for = 61 Series Switches / Termination Type = Soldering

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61-8490.22.