EAO Switch 61-8410.22

EAO 61-8410.22 Switch Contact Block, 5 A, 61 Series , 250 V, 250 V, Quick Connect, Solder, 1 Pole
$ 12.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-8410.22.

element14 APAC

Datasheet14 pages16 years ago

Sager Electronics

TME

X-ON

Switches Unlimited

Inventory History

3 month trend:
-1.09%

Supply Chain

Country of OriginSwitzerland
Introduction Date2017-08-30
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

HoneywellV7-1X2AD8-048
Snap Acting/Limit Switch, SPST, Momentary, 9.5mm, Quick Connect Terminal, Panel Mount
APEMA0105X
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, SQUARE, ILLUMINATIVE, MAINTAINED
APEMA0101Y
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, RECTANGULAR, ILLUMINATIVE, MOMENTARY
Switch Toggle ON OFF SPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Switch Snap Action N.C. SPST Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Quick Connect
Switch Snap Action N.C. SPST Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder

Descriptions

Descriptions of EAO Switch 61-8410.22 provided by its distributors.

EAO 61-8410.22 Switch Contact Block, 5 A, 61 Series , 250 V, 250 V, Quick Connect, Solder, 1 Pole
Contact Configuration = 1NO / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 250 / Switching Current A = 5 / Suitable for = 61 Series Switches / Termination Type = Soldering
SWITCHING ELEMENT, SPST-NO, 5A, 250VAC; Switch Terminals: Quick Connect, Solder; No. of Poles: 1 Pole; Contact Current Max: 5A; Contact Voltage AC Max: 250V; For Use With: EAO 61 Series Pushbutton, Keylock and Selector Switch
Switching Element 1No, 5A, Quick Connect; Contacto, Intensidad Max:5A; Para Usar Con:Eao 61 Series Pushbutton, Keylock And Selector Switches; Contacto, Tensión Ac Max:250V; Contacto, Tensión Dc Max:250V; No. De Polos:1 Polos |Eao 61-8410.22

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME