EAO Switch 61-1200.0

EAO 61-1200.0 Switch Actuator, EAO 61 Series Pushbutton Switches, IP65, 61 Series
$ 13.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-1200.0.

IHS

Datasheet14 pages16 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-15.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsE105SD1CBE
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk
C&K ComponentsE101J1AQE2
Switch Rocker ON None ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk

Descriptions

Descriptions of EAO Switch 61-1200.0 provided by its distributors.

EAO 61-1200.0 Switch Actuator, EAO 61 Series Pushbutton Switches, IP65, 61 Series
PUSHBUTTON ACTUATOR, SQUARE, FLUSH, MAINTAINED, LED ILLUMINATIVE, PLASTIC, BLACK
Switch Actuator; Actuator Height:24mm; Actuator Length:24mm; Actuator Style:Square; Illumination:Illuminated; Switch Operation:On ;RoHS Compliant: Yes
SWITCH ACTUATOR; For Use With:EAO 61 Series Pushbutton Switches; IP / NEMA Rating:IP65; Product Range:61 Series; Actuator Height:24mm; Actuator Length:24mm; Illumination:Illuminated; Mounting Hole Dia:22.3mm; Switch Oper

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61.1200.0