EAO Switch 61-0030.02

Indicator Actuator Rectangle 18X24MM Raised Led Illuminative IP65 Black Solder
$ 10.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-0030.02.

Newark

Datasheet9 pages20 years ago

Sager Electronics

TME

X-ON

Switches Unlimited

Inventory History

3 month trend:
-11.42%

Supply Chain

Country of OriginSwitzerland
Introduction Date2015-08-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight515-1023F
3Mm Squareoptopipe Optical Light Pipe, Quad High
LPA-C011301 Series 1 Position Clear Rigid 20 mm Vertical Light Pipe
LED RGB CLEAR SMD / 1.0 mm x 1.0mm P.C.B. SML, FULL COLOR, WATER CLEAR LENS, TAPE AND REEL
LED Uni-Color Neutral White 4000K 75 Automotive 2-Pin SMD EP
LED CREE XBDRDO-00-0000-000000901, Red Orange, min. P4 - 80.6 lm /50mA, BIN in stock: O3
LED Uni-Color Green Automotive 2-Pin SMD EP T/R

Descriptions

Descriptions of EAO Switch 61-0030.02 provided by its distributors.

INDICATOR ACTUATOR RECTANGLE 18X24MM RAISED LED ILLUMINATIVE IP65 BLACK SOLDER
INDICATOR BODY; Bulb Size: T-1 3/4; Supply Voltage: 230V; Current Rating: 5A; SVHC: No SVHC (20-Jun-2011); Behind Panel Depth: 41mm; Contact Current Max: 5A; External Length / Height: 18mm; External Width: 24mm; IP / NEMA Rating
Lamp, Indicator, Incandescent, T-1 3/4, Red; Lamp Base Type:-; Mounting Hole Dia:-; Current Rating:5A; Supply Voltage:230V; Lens Shape:-; Product Range:61 Series; Bulb Size:T-1 3/4 (5Mm); Collar Shape:Rectangular; Colour:Red Rohs Compliant: Yes |Eao 61-0030.02
Product Type = Indicator Actuator / Shape = Rectangular / Termination Type = Solder Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 16 / Case Material = Polyetherimide (PEI) / Protection Rating = IP65 / Mounting Depth mm = 34 / Series = 61 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME