What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 515-1023F

Dialight Right angle light guide column, rigidity, PCBinstall, 28.75 x 21.59 x 3.2mm
$ 1.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1023F.

Future Electronics

Datasheet1 page3 years ago

Master Electronics

JRH Electronics

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
+24.71%

Alternate Parts

Price @ 1000
$ 1.036
$ 1.522
Stock
43,365
16,459
Authorized Distributors
6
6
Lens Color
Clear
-
Case/Package
-
-
Number of Pins
-
-
Viewing Angle
-
-
Lens Size
-
-
Lens Style
Square
-

Supply Chain

Country of OriginMalaysia
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

circular,With flat top transparent push-in,board mount 3mm*5.08mm*3mm
LED RGB CLEAR SMD / 1.0 mm x 1.0mm P.C.B. SML, FULL COLOR, WATER CLEAR LENS, TAPE AND REEL
LED Uni-Color Neutral White 4000K 75 Automotive 2-Pin SMD EP
528nm(520~535) 125° 3.3V 150mA square transparent green SMD SMD mount 3.5mm*3.15mm*1.33mm
High Brightness Led, Xlamp Ml-E Series, 630 Nm, Red, 18.1 Lm, 150 Ma Rohs Compliant: Yes
Single Color LED, High Intensity Red, Clear, 2.25mm

Descriptions

Descriptions of Dialight 515-1023F provided by its distributors.

Dialight Right angle light guide column, rigidity, PCBinstall, 28.75 x 21.59 x 3.2mm
LIGHT PIPE, QUAD-LEVEL, 3MM; Length: 28.75mm; No. of Light Pipes: 4Pipes; Light Pipe Shape: Square; Light Pipe Mounting: Press Fit; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Depth: 1
LED Included = No / Body Length mm = 28.57 / Light Colour = Clear / Lens Shape = Square / Number of Light Guides = 4 x 1 / Pipe Mounting Type = PCB / Pipe Colour = Clear / Pipe Configuration = Right Angle

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151023F