EAO Switch 10-2J09.1069

Led, Single Color, T-1 3/4MG, White, Lumi Intensity 900 Mcd, 3/6MA, 12VAC/DC
$ 13.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2J09.1069.

Farnell

Datasheet1 page3 years ago
Datasheet32 pages16 years ago
Datasheet14 pages16 years ago
Datasheet2 pages19 years ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.94%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LAMP, LED, T-1 3/4, MIDGET FLANGE, RED, 14VDC, 10MA, 775MCD, 100000 HRS
LAMP, LED, T-1 3/4, MIDGET FLANGE, GREEN, 14VDC, 10MA, 660MCD, 100000 HRS
Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1

Descriptions

Descriptions of EAO Switch 10-2J09.1069 provided by its distributors.

LED, SINGLE COLOR, T-1 3/4MG, WHITE, LUMI INTENSITY 900 MCD,3/6MA,12VAC/DC
SINGLE-LED LAMP, T1-3/4 MG, WHITE, 12V; For Use With: 41 Series Illuminated Pushbutton Switches; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Diameter mm = 6 / Luminous Intensity mcd = 900 / Light Colour = White / Supply Voltage - DC V = 12 / Supply Voltage - AC V = 12 / Supply Current mA = 6 / Length mm = 16 / Bulb Base = S5.7s
LED BULB, MIDGET GROOVE, WHITE, T-1 3/4; For Use With:41 Series Illuminated Pushbutton Switches; Product Range:10 Series; Bulb Size:T-1 3/4 (5mm); Colour:White; Current Rating:14mA; Forward Current If:14mA; Forward Voltage:12V RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-2J09.1069.