EAO Switch 10-2J09.1066

Led, Single Color, T-1 3/4MG, Blue, Lumi Intensity 650 Mcd, 7/14MA, 12VAC/DC
$ 13.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2J09.1066.

IHS

Datasheet1 page3 years ago

Farnell

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+23.40%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-08-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LAMP, LED, T-1 3/4, MIDGET FLANGE, RED, 14VDC, 10MA, 775MCD, 100000 HRS
LAMP, LED, T-1 3/4, MIDGET FLANGE, GREEN, 14VDC, 10MA, 660MCD, 100000 HRS
Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
TITANBRITE LED, COOL WHITE, 11.5W, 600LM; LED Color:Cool White; CCT:6000K; Luminous Flux Test:600lm;

Descriptions

Descriptions of EAO Switch 10-2J09.1066 provided by its distributors.

LED, SINGLE COLOR, T-1 3/4MG, BLUE, LUMI INTENSITY 650 MCD,7/14MA,12VAC/DC
SINGLE-LED LAMP, T1-3/4 MG, BLUE, 12V; For Use With: Illuminated Pushbutton Switches; Product Range: 10 Series; SVHC: No SVHC (15-Jan-2018)
Illumination Type = LED / Illumination Colour = Blue / Illumination Supply Voltage V = 12 / Suitable for = 10 Series Switches / Length mm = 16 / Width mm = 6.1 / Height mm = 6.1
LED BULB, MIDGET GROOVE, BLUE, T-1 3/4; For Use With:41 Series Illuminated Pushbutton Switches; Product Range:10 Series; Bulb Size:T-1 3/4 (5mm); Colour:Blue; Current Rating:14mA; Forward Current If:14mA; Forward Voltage:12V RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME