EAO Switch 10-2J09.1062

Led, Single Color, T-1 3/4MG, Red, Lumi Intensity 330 Mcd, 7/14MA, 12VAC/DC
$ 11.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2J09.1062.

IHS

Datasheet1 page3 years ago

Farnell

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
-20.85%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Based Yellow 12AC/DC Wedge Based
LED Based Yellow 12DC Midget Groove Based
KingbrightWP7113SRD14V
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of EAO Switch 10-2J09.1062 provided by its distributors.

LED, SINGLE COLOR, T-1 3/4MG, RED, LUMI INTENSITY 330 MCD,7/14MA,12VAC/DC
EAO - 10-2J09.1062 - Lamp, 41 Series Illuminated Pushbutton Switches
CONFIG SWITCH LAMP LED RED 12V
Diameter mm = 6 / Luminous Intensity mcd = 330 / Light Colour = Red / Supply Voltage - DC V = 12 / Supply Voltage - AC V = 12 / Supply Current mA = 14 / Length mm = 16 / Bulb Base = S5.7s / Peak Wavelength nm = 630
LED BULB, MIDGET GROOVE, RED, T-1 3/4; For Use With:41 Series Illuminated Pushbutton Switches; Product Range:10 Series; Bulb Size:T-1 3/4 (5mm); Colour:Red; Current Rating:14mA; Forward Current If:14mA; Forward Voltage:12V RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-2J09.1062.