EAO Switch 10-2J06.3144

Led, Single Color, T-1 3/4MG, Yellow, Lumi Intensity 300 Mcd, 15 ma, 6VDC
$ 11.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2J06.3144.

IHS

Datasheet1 page3 years ago

Farnell

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+44.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightL-796BSRD-B
Single Color LED, Super Bright Red, Diffused Red, T-3, 8mm
CML CMD383UBC/H2 LED TH 5mm 4.9V 20mA 250mcd 24deg Blue Part of the VCC Family of Products

Descriptions

Descriptions of EAO Switch 10-2J06.3144 provided by its distributors.

LED, SINGLE COLOR, T-1 3/4MG, YELLOW, LUMI INTENSITY 300 MCD,15 MA,6VDC
LAMP, LED REPLACEMENT, YELLOW, T-1 3/4 - More Details
Switch Access LED Push Button Switch
SINGLE-LED LAMP, T1-3/4 MG, YELLOW, 6VDC;
Illumination Type = LED / Illumination Colour = Yellow / Illumination Supply Voltage VDC = 6 / Suitable for = EAO 10 Series
CONFIG SWITCH LAMP LED YELLOW 6V
EAO Lampen & Leds T1 3/4 MG - 10-2J06.3144
LED BULB, MIDGET GROOVE, YELLOW; For Use With:41 Series Illuminated Pushbutton Switches; Product Range:10 Series; Bulb Size:T-1 3/4 (5mm); Colour:Yellow; Current Rating:15mA; Forward Current If:15mA; Forward Voltage:6V; No. of LEDs:1RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME