EAO Switch 10-2512.1144

Led, Single Color, BA9, Yellow, Lumi Intensity 340 Mcd, 16MA, 24VAC/DC
$ 14.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2512.1144.

IHS

Datasheet2 pages6 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-9.65%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 1550mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
T3X5 Supr Yell Led Lampyel Diffused Rohs Compliant: Yes |Lumex SSL-LX3054SYD
ams-OSRAMQ65111A0227
LED Uni-Color White 2-Pin SMD T/R
Single Color LED, Super Yellow, Diffused, T-4, 10mm

Descriptions

Descriptions of EAO Switch 10-2512.1144 provided by its distributors.

LED, SINGLE COLOR, BA9,YELLOW, LUMI INTENSITY 340 MCD,16MA,24VAC/DC
EAO LED SINGLE T3 1/4 BA9S YELLOW 24VAC/DC 15MA WITH BRIDGE RECTIFICATION
EAO 10-2512.1144 LED BULB, BA9S, YELLOW, BA9S
SINGLE-LED, BA9S, YELLOW, 24 V AC/DC +10%
CONFIG SWITCH LAMP LED YLW 24V
Diameter mm = 10 / Luminous Intensity mcd = 300 / Light Colour = Yellow / Supply Voltage - DC V = 24 / Supply Voltage - AC V = 24 / Supply Current mA = 15 / Length mm = 25 / Bulb Base = BA9s / Peak Wavelength nm = 587
Led Bulb, Ba9S, Yellow, Ba9S; For Use With:10 Series Illuminated Pushbutton Switches; Product Range:10 Series; Bulb Size:Ba9S; Colour:Yellow; Current Rating:15Ma; Forward Current If:15Ma; Forward Voltage:24V; Led Color:Yellow Rohs Compliant: Yes |Eao 10-2512.1144

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-2512.1144.
  • 10-2512.1144..