E-Switch ULV8F2HSS341

Vandal Resistant Switch ULV8 DPDT 3A AC 250V Blue On-(On) Disc by Waytek
$ 15.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV8F2HSS341.

JRH Electronics

Datasheet1 page4 years ago

Farnell

New Yorker Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+18.76%

CAD Models

Download E-Switch ULV8F2HSS341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchULV7F2H11311
PUSHBUTTON, ULV7,IP67,DPDT, ON-(ON), 3VDC RED LED RING, BLACK, 3A, 250VAC, SOLDER
E-SwitchULV7F2HSS341
PUSHBUTTON, ULV7,IP67,DPDT, ON-(ON),FLAT,3VDC BLUE LED RING, 3A, 250VAC, SS, SOLDER
NKK SwitchesLB25CKW01-5C-JC
Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
E-SwitchULV4F2HSS341
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
NKK SwitchesLB25WKW01-5C-JC
SWITCH, P/B, SEALED, DPDT, ON-(ON),RND, BLK BODY, RED LED,2V, CLR/RED CAP,3A,125VAC, QC
NKK SwitchesLB25SKW01-1F-B
SWITCH, P/B, DPDT, ON-(ON),SQ, BLACK BODY, GREEN SPOT LED,2V, WHITE CAP,3A,125VAC, QC

Descriptions

Descriptions of E-Switch ULV8F2HSS341 provided by its distributors.

Vandal Resistant Switch ULV8 DPDT 3A AC 250V Blue On-(On) Disc by Waytek
PUSHBUTTON, ULV8,IP67,DPDT, ON-(ON),FLAT,3VDC BLUE LED RING, 3A, 250VAC, SS, SOLDER
ULV8 Series DPDT 3 A 250 VAC Round Flush IP67 Blue LED Pushbutton Switch
SWITCH PUSHBUTTON DPDT 3A 250V
Anti-Vandal Sw, Dpdt, 3A/250V/Blue; Product Range:Ulv8 Series; Panel Cutout Diameter:25Mm; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural; Ip Rating:Ip67 Rohs Compliant: Yes |E-Switch ULV8F2HSS341

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH