E-Switch TL59FF160Q

Tactile Switch, Spst-no, Off-(on), 50 ma, 12V DC, Pc Pin, TL59 Series
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL59FF160Q.

IHS

Datasheet2 pages18 years ago

JRH Electronics

TME

New Yorker Electronics

Inventory History

3 month trend:
+15.68%

CAD Models

Download E-Switch TL59FF160Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-12-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

E-SwitchTL1105F160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
E-SwitchTL1105DF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
E-SwitchTL1105BF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Descriptions

Descriptions of E-Switch TL59FF160Q provided by its distributors.

TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, PC PIN, TL59 SERIES
TL59 Series SPST 1.6 N PC Through Hole Radial Lead Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V
12V(DC) Off-Mom SPST-NO 1.6N 100000Cycles 50mA 250¦Ìm 7mm , 6.2mm*6.2mm*7mm
SWITCH, TACTILE SPST, 50mA, THROUGH HOLE; SWITCH, TACTILE SPST, 50mA, THROUGH HOLE; Operating Force:160gf; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Through Hole; Actuator Height:7mm; Contact Current DC Max:50mA
Tactile Switch, 0.05A, 12Vdc, 160Gf, Tht; Product Range:Tl59 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch TL59FF160Q

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG